| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-500-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-500-202 |
333-080-500-202
| Heilind Number: | EDA333-080-500-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-500-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With its two rows of copper alloy contacts, each securely positioned at a .156-inch pitch with .2-inch spacing, it offers reliable power transmission at an amperage of 3A. Boasting 80 positions, it provides ample room for multiple connections, while its straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of applications. Upgrade your connectivity with this essential component.

