| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-500-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-500-208 |
333-080-500-208
| Heilind Number: | EDA333-080-500-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-500-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and robust performance. Featuring two rows and 80 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation. Upgrade your system with this high-quality connector, perfect for Board To Board PCB connections.

