| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-500-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-500-212 |
333-080-500-212
| Heilind Number: | EDA333-080-500-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-500-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With copper alloy contacts and a pitch of .156 inches, it facilitates efficient data transfer with minimal signal loss. The connector's dual-row design, with 80 positions in total, offers ample connectivity options for your application. Rated for 3A of current and operating within a wide temperature range of -40 to 105 °C, it guarantees stable performance in various conditions. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this green connector is the perfect choice for your next project. Trust in its straight mount orientation and precision engineering to deliver consistent and secure connections, meeting the highest industry standards for quality and durability. Upgrade your PCB layout with this essential component and experience seamless connectivity like never before.

