| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-500-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-500-804 |
333-080-500-804
| Heilind Number: | EDA333-080-500-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-500-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts providing a stable and secure connection, and a pitch of .156 inches offering efficient signal transmission, it's perfect for high-speed data transfer. Featuring 80 positions and a straight mount orientation, it's easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with seamless board-to-board connectivity, courtesy of this essential component.

