| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-520-201 |
333-080-520-201
| Heilind Number: | EDA333-080-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-520-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-performance Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 80 positions, facilitate efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Upgrade your setup with this essential component for seamless and secure data transfer.

