| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-520-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-520-202 |
333-080-520-202
| Heilind Number: | EDA333-080-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-520-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our premium Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this green connector ensures reliable performance in various applications. With a double-row design and 80 positions, it allows for efficient data transmission on PCBs. Crafted with high-quality Copper Alloy contacts and a pitch of .156 inches, it guarantees secure and stable connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our Card Edge Connector for seamless board-to-board connections in your projects.

