| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-520-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-520-204 |
333-080-520-204
| Heilind Number: | EDA333-080-520-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-520-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with this Card Edge Connector, designed for seamless board-to-board integration. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a range of environments, from -40 to 105°C. Featuring two rows of 80 copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers efficient power transmission at up to 3A. Its straight mount orientation simplifies installation, making it ideal for a variety of electronic applications. Trust in this connector for durable, high-speed connectivity solutions.

