| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-520-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-520-212 |
333-080-520-212
| Heilind Number: | EDA333-080-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-520-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of 80 positions each, it offers ample space for multiple connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments, making it a versatile and essential component for your electronic projects.

