| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-521-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-521-201 |
333-080-521-201
| Heilind Number: | EDA333-080-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-521-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, it offers seamless data transmission with a pitch of .156 inches and row spacing of .2 inches. Boasting 80 positions, it allows for extensive connectivity options, while its straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.

