| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-521-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-521-202 |
333-080-521-202
| Heilind Number: | EDA333-080-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-521-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it provides a secure and efficient connection for your electronic devices. Boasting 80 positions and a 3A amperage capacity, it meets the demands of high-performance systems. Whether you're assembling computer hardware or industrial machinery, this connector guarantees optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility in various environments. Upgrade your connectivity solutions with this essential component.

