| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-521-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-521-203 |
333-080-521-203
| Heilind Number: | EDA333-080-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-521-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency and reliability, this green connector is a vital component for seamless circuit board integration. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability in various operating environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 80 positions, it facilitates high-speed data transmission. The straight mount orientation and a row spacing of .2 inches offer easy installation on PCBs. Rated for an operating temperature range of -40 to 105°C, it guarantees optimal performance even in extreme conditions. Upgrade your connectivity solutions with this essential connector.

