| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-521-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-521-204 |
333-080-521-204
| Heilind Number: | EDA333-080-521-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-521-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a reliable solution for seamless data transmission. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows and a total of 80 positions, it offers ample space for secure attachment. Crafted with precision, the contacts are constructed from robust Copper Alloy, ensuring long-lasting durability. The connector's .156-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation allows for seamless integration into your PCB layout. Rated for an operating temperature range of -40 to 105°C, it is suitable for use in a variety of environments. Elevate your electronic projects with this essential component, guaranteed to deliver reliable performance.

