| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-521-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-521-803 |
333-080-521-803
| Heilind Number: | EDA333-080-521-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-521-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a dual-row layout and 80 positions, it offers ample space for seamless integration. The contact material of Copper Alloy ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your assembly process with this essential connector.

