| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-521-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-521-808 |
333-080-521-808
| Heilind Number: | EDA333-080-521-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-521-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this green connector ensures reliable performance in various applications. Its copper alloy contact material and two rows of 80 positions provide secure and efficient connections on PCBs. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment during assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.

