| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-523-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-523-201 |
333-080-523-201
| Heilind Number: | EDA333-080-523-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-523-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green finish. With a steady amperage rating of 3A, it ensures reliable power transmission. Its dual-row configuration with 80 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transfer. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is effortless. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your setup with this essential connector for seamless, high-speed data transmission.

