| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-523-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-523-203 |
333-080-523-203
| Heilind Number: | EDA333-080-523-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-523-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both reliability and visual appeal. With two rows of high-quality Copper Alloy contacts, each offering a pitch of .156 inches and spaced .2 inches apart, this connector provides seamless integration for up to 80 positions. Its straight mount orientation simplifies installation, while a robust operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your board-to-board connections with this essential component, perfect for a wide range of electronic applications.

