| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-523-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-523-204 |
333-080-523-204
| Heilind Number: | EDA333-080-523-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-523-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Boasting a vibrant green hue, it not only stands out visually but also ensures easy identification on your circuit board. With a robust amperage rating of 3 A, it guarantees reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers superior durability and flame resistance. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transfer across 80 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environmental conditions. Trust in this connector for secure and high-speed board-to-board connections in your electronic projects.

