| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-523-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-523-208 |
333-080-523-208
| Heilind Number: | EDA333-080-523-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-523-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a precise pitch of .156 inches, it offers reliable data transmission in high-speed applications. Boasting a total of 80 positions, it provides ample connectivity options for your circuit board. The straight mount orientation and compact design make it ideal for space-constrained environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial settings. Upgrade your PCB assembly with this essential component, meeting stringent quality standards for performance and reliability.

