| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-523-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-523-802 |
333-080-523-802
| Heilind Number: | EDA333-080-523-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-523-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance the connectivity of your PCB layouts with our Card Edge Connector. Designed for optimum performance, this two-row connector features 80 positions with a pitch of .156 inches, ensuring seamless integration on your boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with precision, the Copper Alloy contacts provide reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Upgrade your setup with this essential component for efficient board-to-board connections.

