| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-523-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-523-803 |
333-080-523-803
| Heilind Number: | EDA333-080-523-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-523-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance in a range of environments, with an impressive amperage rating of 3A. Its dual-row design, with 80 positions in total, offers ample connectivity options for your electronic devices. Each contact point is meticulously crafted from high-quality Copper Alloy, guaranteeing optimal signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless during installation. The straight mount orientation further simplifies assembly, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse conditions. Elevate your PCB design with this essential connector, a cornerstone of efficient electronic systems.

