| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-523-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-523-807 |
333-080-523-807
| Heilind Number: | EDA333-080-523-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-523-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a reliable straight mount orientation and features two rows of 80 positions each, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Experience the convenience of .156-inch pitch and .2-inch row spacing, facilitating easy assembly. Trust in the impeccable quality and functionality of this green-colored connector to meet your connectivity needs with precision.

