| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-524-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-524-201 |
333-080-524-201
| Heilind Number: | EDA333-080-524-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-524-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector not only stands out visually but also delivers high performance, with a robust housing crafted from UL 94V-0 Thermoplastic Polyester ensuring durability. Featuring two rows and 80 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts guarantee reliable signal transmission, while the pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Whether for industrial or commercial applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and maintenance, making it an essential component for your electronic projects.

