| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-524-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-524-202 |
333-080-524-202
| Heilind Number: | EDA333-080-524-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-524-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts delivering a reliable 3A amperage, it ensures secure data transmission. The .156-inch pitch and .2-inch row spacing, along with 80 positions, offer versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Its straight mount orientation simplifies installation, making it ideal for various applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Upgrade your connectivity solutions with this essential component.

