| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-524-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-524-207 |
333-080-524-207
| Heilind Number: | EDA333-080-524-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-524-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it ensures reliable signal transmission. Boasting 80 positions and a robust amperage rating of 3A, it meets the demands of high-performance applications. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Upgrade your PCB connectors with this essential component for seamless board-to-board connectivity.

