| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-540-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-540-204 |
333-080-540-204
| Heilind Number: | EDA333-080-540-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-540-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this two-row connector boasts a total of 80 positions, ensuring seamless integration within your circuitry. Crafted with precision, its copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing material offers durability and safety. With a pitch of .156 inches and a row spacing of .2 inches, you can easily accommodate your PCB layout requirements. The connector's straight mount orientation facilitates straightforward installation, and its green color adds a sleek touch to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.

