| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-540-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-540-208 |
333-080-540-208
| Heilind Number: | EDA333-080-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-540-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for high-performance applications, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable and safe operation. With two rows of copper alloy contacts, it offers optimal conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing accommodate precise positioning on your PCB, while the straight mount orientation simplifies installation. Boasting 80 positions and a 3A amperage rating, it provides ample room for multiple connections and power delivery. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic systems with this green-colored connector, a versatile solution for your connectivity needs.

