| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-540-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-540-804 |
333-080-540-804
| Heilind Number: | EDA333-080-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-540-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The double-row design with 80 positions allows for versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its straight mount orientation and .156" pitch for easy integration on your board, making it a must-have component for your electronic projects.

