| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-540-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-540-807 |
333-080-540-807
| Heilind Number: | EDA333-080-540-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-540-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of 80 positions each, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. A pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for a wide range of applications. Trust in our connector to deliver optimal performance in your electronic setups. Elevate your connectivity experience today.

