| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-541-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-541-203 |
333-080-541-203
| Heilind Number: | EDA333-080-541-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-541-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity on your circuit boards with our double-row Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable performance, even in high-amperage situations. The .156-inch pitch and .2-inch row spacing accommodate precision placement, while the Straight mount orientation simplifies installation. Offering 80 positions for seamless board-to-board connections, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this high-quality, industry-standard component.

