| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-541-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-541-204 |
333-080-541-204
| Heilind Number: | EDA333-080-541-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-541-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Engineered with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance in demanding environments. Featuring two rows of 80 positions, with a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient data transfer. Its straight mount orientation and green color make it easy to integrate into your setup. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stable and secure connections even in harsh conditions. Elevate your connectivity solutions with this essential connector.

