| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-541-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-541-803 |
333-080-541-803
| Heilind Number: | EDA333-080-541-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-541-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity on your circuit board with our Card Edge Connector. Designed for optimal performance, this green connector is capable of handling up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures durability and reliability. With two rows and 80 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Ideal for board-to-board connections, this straight-mount connector is a must-have for your electronic projects. Elevate your PCB assembly with this high-quality component.

