| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-541-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-541-808 |
333-080-541-808
| Heilind Number: | EDA333-080-541-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-541-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 80 positions, it offers ample space for efficient signal transmission. The contact material, made of Copper Alloy, ensures reliable conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on PCBs. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your PCB connections with this high-quality connector.

