| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-541-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-541-812 |
333-080-541-812
| Heilind Number: | EDA333-080-541-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-541-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade the connectivity of your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a double row design and a total of 80 positions, it ensures efficient and reliable signal transmission. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this essential component for optimal performance in your PCB assemblies.

