| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-542-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-542-201 |
333-080-542-201
| Heilind Number: | EDA333-080-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-542-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a compact form factor and two rows of contacts, it facilitates seamless integration into your PCB layout. The high-quality Copper Alloy contacts, combined with a pitch of .156 inches, guarantee optimal conductivity and signal transmission. Featuring 80 positions, this connector offers ample connectivity options for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our Card Edge Connector to streamline your PCB connections with precision and reliability.

