| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-542-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-542-208 |
333-080-542-208
| Heilind Number: | EDA333-080-542-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-542-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color, this connector ensures reliable power transmission with a maximum amperage of 3 A. Its two rows of copper alloy contacts, spaced at .156 inches and .2 inches, provide a total of 80 positions for seamless board-to-board connections. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, it's suitable for various industrial applications. Upgrade your system's connectivity with this essential component.

