| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-542-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-542-808 |
333-080-542-808
| Heilind Number: | EDA333-080-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-542-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board connectivity. Designed for optimal performance, this connector features two rows with a total of 80 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability even in demanding environments. The green color adds a touch of visibility, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is both powerful and versatile. Trust in its straight mount orientation for easy installation and maintenance. Ideal for various electronic applications, it's a must-have in any engineer's toolkit. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

