| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-542-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-542-812 |
333-080-542-812
| Heilind Number: | EDA333-080-542-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-542-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With a contact material of Copper Alloy, it guarantees efficient conductivity. Designed with two rows and a total of 80 positions, it offers ample connectivity options. The .156 inch pitch and .2 inch row spacing make it easy to integrate into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. Upgrade your connections with this essential component for seamless and reliable board-to-board communication.

