| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-544-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-544-207 |
333-080-544-207
| Heilind Number: | EDA333-080-544-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-544-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and a pitch of .156 inches, it offers seamless integration onto your board. The copper alloy contact material, along with a 3A amperage rating, guarantees efficient power transmission. Boasting 80 positions and straight mount orientation, it facilitates secure and stable connections. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Trust in its quality and precision for your connectivity needs.

