| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-544-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-544-803 |
333-080-544-803
| Heilind Number: | EDA333-080-544-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-544-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .156 inches and two rows of 80 positions, it offers ample space for efficient board-to-board connections. Designed for straight mounting orientation, it facilitates seamless installation. Operating smoothly in a temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your PCB connectivity with this essential component.

