| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-544-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-544-804 |
333-080-544-804
| Heilind Number: | EDA333-080-544-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-544-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in all environments. With dual rows and a total of 80 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Upgrade your PCB setup with this Straight mount orientation connector, a vital component in our extensive range of high-quality products.

