| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-555-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-555-201 |
333-080-555-201
| Heilind Number: | EDA333-080-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-555-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 80 positions, it offers ample room for secure connections. The contact material, made from high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise and reliable data transmission is assured. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Upgrade your electronic systems with this essential component.

