| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-555-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-555-203 |
333-080-555-203
| Heilind Number: | EDA333-080-555-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-555-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green hue, this connector is not only visually striking but also highly functional, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures robust and reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers precise and secure connections for up to 80 positions. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic assembly. Trust in our product to deliver exceptional quality and performance for all your connectivity needs.

