| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-555-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-555-204 |
333-080-555-204
| Heilind Number: | EDA333-080-555-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-555-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector, with a dual-row configuration, features high-performance copper alloy contacts for reliable signal transmission. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, meeting stringent industry standards. With a pitch of .156 inches and a total of 80 positions, this connector offers versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. Trust in this connector for efficient board-to-board connections in your projects.

