| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-555-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-555-208 |
333-080-555-208
| Heilind Number: | EDA333-080-555-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-555-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in various applications. Featuring two rows of contact points made of high-quality Copper Alloy, it guarantees efficient power delivery with a current rating of 3 A. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Perfect for industrial environments, it operates flawlessly in temperatures ranging from -40 to 105°C.Upgrade your PCB assembly with this essential component and experience enhanced connectivity like never before.

