| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-555-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-555-804 |
333-080-555-804
| Heilind Number: | EDA333-080-555-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-555-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. Featuring two rows of 80 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees optimal signal transmission, with a pitch of .156 inches and row spacing of .2 inches for efficient PCB connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in the industrial and electronic sectors. Upgrade your connectivity solution with this essential component, ideal for board-to-board connections on your PCB setups.

