| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-556-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-556-207 |
333-080-556-207
| Heilind Number: | EDA333-080-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-556-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. With a current rating of 3 A, it's suitable for various power and signal applications. The two-row design with 80 positions offers ample connectivity options, while the Copper Alloy contacts ensure efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it's compatible with standard PCB layouts. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for different assembly requirements. Upgrade your PCB connections with this high-quality Card Edge Connector.

