| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-556-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-556-208 |
333-080-556-208
| Heilind Number: | EDA333-080-556-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-556-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic projects. Designed with precision and durability in mind, this connector boasts a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. Featuring two rows of high-performance Copper Alloy contacts, it offers seamless connectivity with a pitch of .156 inches and a total of 80 positions. With a straight mount orientation, it easily integrates into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Elevate your circuitry with this essential component.

