| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-556-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-556-212 |
333-080-556-212
| Heilind Number: | EDA333-080-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-556-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our dual-row Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. Each of its 80 positions features Copper Alloy contacts, guaranteeing efficient power transfer at a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for seamless data transmission. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Partner with us to elevate the connectivity standards of your devices.

