| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-556-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-556-802 |
333-080-556-802
| Heilind Number: | EDA333-080-556-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-556-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for seamless board-to-board connections, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a contact material crafted from Copper Alloy, it promises excellent conductivity. The connector boasts two rows of 80 positions each, with a pitch of .156 inches and row spacing of .2 inches, facilitating efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB connector system with this high-performance component.

