| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-556-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-556-803 |
333-080-556-803
| Heilind Number: | EDA333-080-556-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-556-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3A amperage rating, it ensures reliable power transmission. The copper alloy contacts, arranged in two rows with a pitch of .156 inches and row spacing of .2 inches, provide efficient signal transfer across 80 positions. Offering straight mount orientation, it's easy to install for seamless integration. Operating in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Explore our range of Board To Board PCB Connectors for more connectivity solutions.

